
The PN5120A0HN1/C1 telecom IC from NXP is a specialized IC designed for surface mount applications. It operates within a temperature range of -30°C to 85°C and is supplied with a voltage between 2.5V and 3.6V. The IC is packaged in a QFN package with dimensions of 0.95mm in height, 5.1mm in length, and 5.1mm in width. The PN5120A0HN1/C1 is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Height | 0.95mm |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
