Sign in to ask questions about the NXP PNX1502E/G,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PNX1502E/G,557 technical specifications.
| Package/Case | SOT-795 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PNX1502E/G,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.