
The PPC5567MVR132 is a 32-bit PowerPC microcontroller with a core frequency of 135MHz and 2MB of FLASH memory. It also features 80KB of RAM and supports various interfaces including SPI, CAN, SCI, and Ethernet. The device is packaged in a BGA package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with halogen-free requirements.
Sign in to ask questions about the NXP PPC5567MVR132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PPC5567MVR132 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 135MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, Ethernet, EBI/EMI |
| Max Frequency | 132MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 238 |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 80KB |
| Series | MPC55xx Qorivva |
| Weight | 0.109483oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC5567MVR132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.