The PPC5567MZP132 is a 32-bit microcontroller from NXP, featuring a maximum operating frequency of 135MHz and a maximum operating temperature of 125°C. It includes 2048KB of FLASH memory and 80KB of RAM. The device is available in a BGA package and is suitable for use in a variety of applications. The microcontroller supports SPI, CAN, and SCI interfaces, making it a versatile option for embedded systems development.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 135MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2048KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS | Compliant |