Automotive-grade 32-bit RISC microcontroller featuring a maximum clock frequency of 40 MHz and a speed of 300. This integrated circuit offers 8MB of FLASH ROM and 413KB of RAM, with 32-bit external data and address bus widths. Equipped with ADC and DMA channels, it operates within a temperature range of -40°C to 125°C and supports ISO 26262 screening. The component is housed in a 416-terminal S-PBGA package with a nominal supply voltage of 1.325V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.325 |
| Supply Voltage-Min | 1.19 |
| Supply Voltage-Max | 1.38 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 0 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 8388608 |
| RAM (bytes) | 413696 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO 26262 |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |