
The PPC8306CVMADDCA is a 32-bit RISC microprocessor with a maximum operating frequency of 266MHz. It is packaged in a lead-free LFBGA package and is designed to operate within a temperature range of -40 to 105°C. The device is halogen-free and radiation hardened. It is available in a tray packaging format with 84 units per package.
Sign in to ask questions about the NXP PPC8306CVMADDCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PPC8306CVMADDCA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC83xx |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC8306CVMADDCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
