Sign in to ask questions about the NXP PPC8306SCVMADDCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PPC8306SCVMADDCA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| Series | MPC83xx |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC8306SCVMADDCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.