
The PPC8306SVMABDCA is a 32-bit RISC microprocessor with a single core. It operates within a temperature range of 0 to 105°C. The device is packaged in a halogen-free LFBGA package. It is available in trays of 84 units as part of the MPC83xx series.
NXP PPC8306SVMABDCA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| Series | MPC83xx |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC8306SVMABDCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
