This 32-bit microprocessor operates at a maximum frequency of 1.25GHz and is packaged in a halogen-free FCBGA package. It is designed to function within a temperature range of 0 to 90°C. The device is available in a tray packaging format and is not radiation hardened. It is part of the MPC85xx series from NXP.
Sign in to ask questions about the NXP PPC8535AVTATH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PPC8535AVTATH technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC85xx |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC8535AVTATH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.