
32-bit RISC microprocessor, PowerQUICC III MPC85xx family, featuring a single e500 core operating at up to 1000 MHz. This surface-mount device utilizes a 0.09um process technology and offers 32KB instruction and 32KB data cache. Connectivity includes multiple Ethernet interfaces (MII/RMII/RGMII/SGMII) supporting 10/100/1000Mbps, along with I2C, SPI, UART, and USB interfaces. Packaged in a 783-pin FCBGA with dimensions of 29x29x2.2mm, it operates from 0°C to 105°C.
Sign in to ask questions about the NXP PPC8536EDVTAQG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PPC8536EDVTAQG technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 783 |
| PCB | 783 |
| Package Length (mm) | 29 |
| Package Width (mm) | 29 |
| Package Height (mm) | 2.2(Max) |
| Seated Plane Height (mm) | 2.76(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | PowerQUICC III MPC85xx Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | e500 |
| Maximum Speed | 1000MHz |
| Process Technology | 0.09um |
| Core Architecture | e500 |
| Number of CPU Cores | 1 |
| Interface Type | Ethernet/I2C/SPI/UART/USB |
| CAN | 0 |
| UART | 2 |
| USART | 0 |
| I2C | 2 |
| SPI | 1 |
| USB | 3 |
| Ethernet | 2 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.05|1.155V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 105°C |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Ethernet Interface Type | MII/RMII/RGMII/SGMII |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PPC8536EDVTAQG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.