NXP PR5331C3HN/C350,55 technical specifications.
| Package/Case | Module |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 13.56MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 13.56 MHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIFARE® |
| Supply Current | 100mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP PR5331C3HN/C350,55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.