NXP PR601HL/C1,557 technical specifications.
| Package/Case | LQFP |
| Frequency | 13.56MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIFARE® |
| RoHS | Compliant |
Download the complete datasheet for NXP PR601HL/C1,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.