
The PRH601HL/C1,557 is a 13.56MHz interface IC available in a 450-unit LQFP package. It operates over a temperature range of -25°C to 70°C and is supplied with a voltage between 3V and 3.6V. This IC is compliant with RoHS regulations and is available in a tray packaging format.
NXP PRH601HL/C1,557 technical specifications.
| Package/Case | LQFP |
| Frequency | 13.56MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 450 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HITAG® 1 |
| RoHS | Compliant |
Download the complete datasheet for NXP PRH601HL/C1,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.