NXP PRLL4001,115 technical specifications.
| Package/Case | MELF |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PRLL4001,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
