Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PRLL5818,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PRLL5818,115 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP PRLL5818,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
