
The PRLL5819,115 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 40V. It is available in a hermetic sealed glass package and is lead free. The diode has a maximum average rectified current of 1A and a maximum surge current of 25A. It is suitable for surface mount applications and is RoHS compliant.
NXP PRLL5819,115 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PRLL5819,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
