Sign in to ask questions about the NXP PRTR5V0U1T215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PRTR5V0U1T215 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | TO-236AB |
| Depth | 1.4mm |
| Direction | Bidirectional, Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3mm |
| Max Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5.5V |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PRTR5V0U1T215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
