NXP PRTR5V0U2X215 technical specifications.
| Package/Case | TO-253-4 |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PRTR5V0U2X215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
