
Quad unidirectional transient voltage suppressor (TVS) diode in a TSOP package. Features ultra-low capacitance of 40pF, ideal for ESD protection. Operates with a maximum breakdown voltage of 9V and a minimum breakdown voltage of 6V. Offers a low leakage current of 100pA and a maximum reverse leakage current of 100nA. Designed for surface mounting with a 700mV operating supply voltage. RoHS compliant and lead-free.
NXP PRTR5V0U4AD,125 technical specifications.
| Capacitance | 40pF |
| Package/Case | TSOP |
| Depth | 1.7mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100pA |
| Length | 3.1mm |
| Max Breakdown Voltage | 9V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 700mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | PRTR5V0U4AD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PRTR5V0U4AD,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
