NXP PRTR5V0U4D125 technical specifications.
| Capacitance | 40pF |
| Package/Case | TSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 9V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 700mV |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Line Protection | Yes |
| Reach SVHC Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PRTR5V0U4D125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
