Sign in to ask questions about the NXP PRTR5V0U6AS,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PRTR5V0U6AS,118 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PRTR5V0U6AS,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
