PRTR5VOU4D,125
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Direction | Unidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Working Voltage | 6V |
| RoHS | Compliant |