
The PSMN004-60P,127 is a TO-220-3 packaged transistor with a maximum drain to source voltage of 60V and a continuous drain current of 75A. It has a maximum power dissipation of 230W and an on-resistance of 3.6 milliohms. The device is available in a through hole mount configuration and is packaged in a rail or tube format with 50 units per package. The transistor is not RoHS compliant.
NXP PSMN004-60P,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 8.3nF |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 3.6mR |
| RoHS Compliant | No |
| Series | TrenchMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
