
MOSFET TAPE13 PWR-MOS
NXP PSMN005-55BT3 technical specifications.
| Package/Case | SOT-404 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 5.8mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 235ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 6.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Turn-Off Delay Time | 420ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
No datasheet is available for this part.
