The PSMN005-75P is a N-CHANNEL MOSFET with a continuous drain current rating of 75A and a drain to source breakdown voltage of 75V. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 230W. The device is packaged in a TO-220AB package and is lead free and RoHS compliant. The input capacitance is 8.25nF and the threshold voltage is 3V.
NXP PSMN005-75P technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 74ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 144ns |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.
