The PSMN009-100P is a 100V N-CHANNEL MOSFET with a continuous drain current rating of 75A and a maximum power dissipation of 230W. It features a TO-220AB package and operates over a temperature range of -55°C to 175°C. The device is RoHS compliant and has a threshold voltage of 3V. It is available in a lead-free package quantity of 50 units per rail or tube packaging.
Sign in to ask questions about the NXP PSMN009-100P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PSMN009-100P technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 8.8mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 120ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN009-100P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
