The PSMN010-25YLC,115 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 22.5V and a continuous drain current of 39A. The device is packaged in a SO package and is lead free. It is RoHS compliant and has a maximum power dissipation of 30W.
NXP PSMN010-25YLC,115 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 39A |
| Drain to Source Breakdown Voltage | 22.5V |
| Drain to Source Resistance | 10.6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 678pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 10.6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11.5ns |
| Turn-On Delay Time | 10.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN010-25YLC,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
