The PSMN025-100D/T3 is an N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 47A and a power dissipation of 150W. The device is packaged in a SOT-428 case and is mounted using surface mount technology. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP PSMN025-100D/T3 technical specifications.
| Package/Case | SOT-428 |
| Continuous Drain Current (ID) | 47A |
| Current Rating | 47A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 69ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.