The PSMN030-60YS is a 60V N-Channel MOSFET with a continuous drain current of 29A. It features a threshold voltage of 3V and a maximum power dissipation of 56W. The device is packaged in a SOT-669 plastic LFPAK-5 package and is suitable for surface mount applications. The PSMN030-60YS operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
NXP PSMN030-60YS technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 686pF |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56W |
| Mount | Surface Mount |
| Power Dissipation | 56W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 10ns |
| Width | 4.1mm |
| RoHS | Compliant |
No datasheet is available for this part.