
N-channel TrenchMOS SiliconMAX standard level FET in a D2PAK 3-Pin package. Features 150V drain-source breakdown voltage and 35mΩ maximum drain-source on-resistance. Supports a continuous drain current of 50A with a maximum power dissipation of 250W. Operates across a temperature range of -55°C to 175°C. Includes fast switching characteristics with turn-on delay time of 25ns and fall time of 93ns. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PSMN035-150B,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PSMN035-150B,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 35MR |
| Fall Time | 93ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.72nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 150V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 79ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN035-150B,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
