
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-1210 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 91W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| RoHS | Compliant |
