
The PSMN040-200W is a 200V N-channel MOSFET with a continuous drain current rating of 50A and a power dissipation of 300W. It features a TO-247 package and is lead free. The device operates over a temperature range of -55°C to 175°C. It is RoHS compliant and available in a rail/Tube packaging with 25 units per package.
NXP PSMN040-200W technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 40mR |
| Fall Time | 92ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.53nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 230ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN040-200W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
