
The PSMN040-200W,127 is an N-CHANNEL TrenchMOS transistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 50A and a drain to source breakdown voltage of 200V. The transistor is packaged in a TO-247-3 package and is mounted through a hole. It is lead free and RoHS compliant.
NXP PSMN040-200W,127 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 92ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.53nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 230ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN040-200W,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
