N-channel TrenchMOS SiliconMAX standard level FET in a D2PAK 3-Pin package. Features a maximum operating temperature of 175°C. Designed with a single terminal position and a total of 3 pins. This discrete semiconductor component offers one element for efficient power switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PSMN057-200B,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PSMN057-200B,118 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP PSMN057-200B,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.