N-channel TrenchMOS SiliconMAX standard level FET, SOIC 4-Pin package. Features a maximum operating temperature of 150°C and a single terminal position. This discrete semiconductor component utilizes a 4-pin configuration, adhering to the JEDEC MO-235 package code. Designed with one element for efficient power switching applications.
Sign in to ask questions about the NXP PSMN059-150Y,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PSMN059-150Y,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP PSMN059-150Y,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.