NXP PSMN1R5-30YL technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 109W |
| Power Dissipation | 109W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN1R5-30YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.