N-channel logic level MOSFET featuring 40V drain-source voltage and 1.8mΩ on-resistance. Utilizes NextPower technology for enhanced performance in a compact LFPAK package. Designed with a single terminal position and four pins, this component operates up to a maximum temperature of 175°C. The JEDEC package code is MO-235.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PSMN1R8-40YLC,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PSMN1R8-40YLC,115 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP PSMN1R8-40YLC,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.