
The PSMN2R0-60ES is a 60V N-Channel MOSFET with a continuous drain current of 120A. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a SOT-226 case and is RoHS compliant. It is not SVHC compliant. The nominal Vgs is 3V and the threshold voltage is also 3V. The maximum power dissipation is 338W.
NXP PSMN2R0-60ES technical specifications.
| Package/Case | SOT-226 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 338W |
| Nominal Vgs | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.