
The PSMN2R6-40YS is a 40V N-Channel MOSFET with a continuous drain current of 100A. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a SOT-669 plastic LFPAK-4 package and is RoHS compliant. It is not SVHC compliant. The MOSFET has an input capacitance of 3.776nF and a threshold voltage of 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PSMN2R6-40YS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PSMN2R6-40YS technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 3.776nF |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 131W |
| Mount | Surface Mount |
| Power Dissipation | 131W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 24ns |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN2R6-40YS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.