Sign in to ask questions about the NXP PSMN2R8-40PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PSMN2R8-40PS technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 100A |
| Current | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Nominal Vgs | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN2R8-40PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.