Transistor; Transistor Type: MOSFET; Continuous Drain Current, Id: 100000mA; Drain Source Voltage, Vds: 30V; On...
Checking distributor stock and pricing after the page loads.
NXP PSMN3R0-30YL technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 30V |
| Power Dissipation | 81W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.