NXP PSMN3R0-30YLD technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 91W |
| Reach SVHC Compliant | No |
| Resistance | 0.0026R |
| Threshold Voltage | 1.7V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PSMN3R0-30YLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.