NXP PSMN3R0-60PS technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16mm |
| Input Capacitance | 8.079nF |
| Length | 10.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 306W |
| Mount | Through Hole |
| Power Dissipation | 306W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 77ns |
| Turn-On Delay Time | 31ns |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN3R0-60PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.