The PSMN4R5-40PS is a 40V MOSFET with a continuous drain current of 100A. It features a TO-220AB package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. The PSMN4R5-40PS has a threshold voltage of 3V and turn-on and turn-off delay times of 19ns and 30ns, respectively.
NXP PSMN4R5-40PS technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16mm |
| Input Capacitance | 2.683nF |
| Length | 10.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 148W |
| Mount | Through Hole |
| Power Dissipation | 148W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 19ns |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN4R5-40PS to view detailed technical specifications.
No datasheet is available for this part.