The PSMN5R8-40YS is a 40V N-Channel MOSFET with a continuous drain current of 90A. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a SOT-669 package and is suitable for surface mount applications. It is RoHS compliant and has a threshold voltage of 3V.
NXP PSMN5R8-40YS technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 1.703nF |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 89W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 16ns |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN5R8-40YS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.