
The PSMN7R5-25YLC,115 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 42W and a continuous drain current of 56A. The device features a drain to source breakdown voltage of 25V and a drain to source resistance of 7.4mR. It is lead free and RoHS compliant.
NXP PSMN7R5-25YLC,115 technical specifications.
| Continuous Drain Current (ID) | 56A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 7.4mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 6.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 921pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Radiation Hardening | No |
| Rds On Max | 7.4mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19.5ns |
| Turn-On Delay Time | 13.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN7R5-25YLC,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
