
NXP PSMN7R6-100BSE MOSFET Transistor, N Channel, 75 A, 100 V, 0.0065 ohm, 10 V, 3 V
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 296W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Compliant |