NXP PSMN9R5-100PS MOSFET Transistor, N Channel, 89 A, 100 V, 8.16 mohm, 10 V, 3 V
NXP PSMN9R5-100PS technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 89A |
| Current | 89A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16mm |
| Input Capacitance | 4.454nF |
| Length | 10.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 211W |
| Mount | Through Hole |
| Power Dissipation | 211W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 52.2ns |
| Turn-On Delay Time | 22ns |
| Voltage | 100V |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.