
CONSTANT CURRENT SOURCE IN SOT353 PACKAGE
Checking distributor stock and pricing after the page loads.
NXP PSSI2021SAY technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 75V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 335W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
