NXP PSSI3120CA235 technical specifications.
| Package/Case | TO-236-3 |
| Current | 10mA |
| ESD Protection | Yes |
| Height | 0.043inch |
| Length | 0.114inch |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Width | 0.052inch |
| RoHS | Compliant |
Download the complete datasheet for NXP PSSI3120CA235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
